Pomona Electronics 3542-4

Pomona 3542-4 Pin Tip Jack, Panel Mount, 5 A, 1500 V, Brass, Yellow, 3542 Series
$ 22.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3542-4.

IHS

Datasheet1 page17 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.31%

Alternate Parts

Price @ 1000
$ 22.709
$ 5.71
$ 5.71
Stock
14,597
37,269
37,269
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Bandwidth
-
-
-
Wire/Cable Gauge
-
-
-
Voltage Rating (DC)
-
-
-
Length
22.35 mm
22.35 mm
22.35 mm
Width
-
-
-
Height
-
22.352 mm
22.352 mm
Approvals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Pomona Electronics4543-2
Pomona 4543-2 Double Pin Tip Jack, 5 A, Brass, Gold Plated, Red, 4543 Series
Pomona Electronics3542-3
Pomona 3542-3 Pin Tip Jack, Panel Mount, 5 A, 1500 V, Brass, Orange, 3542 Series
MuellerBU-34C
Conn Alligator Clip SKT 1 POS Crimp/Solder ST Cable Mount 1 Port
MuellerBU-34
Mueller BU-34 Micro Alligator Clip 5.60mm Clamp Steel 27.80mm Length
MuellerBU-30
Mueller BU-30 Mini Alligator Clip Steel 4.80mm Range 27.69mm Length

Descriptions

Descriptions of Pomona Electronics 3542-4 provided by its distributors.

Pomona 3542-4 Pin Tip Jack, Panel Mount, 5 A, 1500 V, Brass, Yellow, 3542 Series
PIN TIP JACK GOLD PL 10/PKG (YELLOW) | Pomona Electronics 3542-4
Test Connectors, Probes & Testleads TIP JACK PNL MT YLW
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
POMONA 3542-4. PIN TIP JACK, 1500V, 5A, YELLOW
PANEL MOUNT PIN TIP JACK, 5A, YELLOW; Connector Type: Tip Jack; For Use With: 2mm Standard Tip Plug; Breakdown Voltage: 70V; Current Rating: 5A; Wire Size AWG Max: -; Insulator Colour: Yellow; Product Range: 3542 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3542-4.
  • 3542-4..