Pomona Electronics 3542-2

Pomona 3542-2# Pin Tip Jack, Panel Mount, 5 A, 1500 V, Brass, Red, Bulk Pack, 3542 Series
$ 5.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3542-2.

IHS

Datasheet1 page17 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.31%

Alternate Parts

Price @ 1000
$ 5.71
$ 5.2
$ 5.2
Stock
37,980
19,029
19,029
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Bandwidth
-
-
-
Wire/Cable Gauge
-
-
-
Voltage Rating (DC)
-
-
-
Length
22.35 mm
22.35 mm
22.35 mm
Width
-
-
-
Height
22.352 mm
22.352 mm
22.352 mm
Approvals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.20
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Pomona Electronics3542-3
Pomona 3542-3 Pin Tip Jack, Panel Mount, 5 A, 1500 V, Brass, Orange, 3542 Series
MuellerBU-30
Mueller BU-30 Mini Alligator Clip Steel 4.80mm Range 27.69mm Length
MuellerBU-34C
Conn Alligator Clip SKT 1 POS Crimp/Solder ST Cable Mount 1 Port
MuellerBU-30C
Conn Alligator Clip SKT 1 POS Crimp/Solder ST Cable Mount 1 Port Bag
Pomona Electronics4174
Test Connectors, Probes & Testleads PROBE TIP NEEDLE

Descriptions

Descriptions of Pomona Electronics 3542-2 provided by its distributors.

Pomona 3542-2# Pin Tip Jack, Panel Mount, 5 A, 1500 V, Brass, Red, Bulk Pack, 3542 Series
Insulated Pin Tip Jack 5A 1500V Contents: (1) Pin Tip Jack
Insulated Panel Mount Pin Tip Jack, 10 per package, Red
Test Connectors, Probes & Testleads TIP JACK PNLMT RED
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
PANEL MOUNT PIN TIP JACK, 1.5KV, 5A, RED; Connector Type: Tip Jack; For Use With: 2mm Standard Tip Plug; Breakdown Voltage: 1.5kV; Current Rating: 5A; Wire Size AWG Max: -; Insulator Colour: Red; Product Range: Model 3542 Serie

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1929348
  • 3542-2#
  • 3542-2.