Pomona Electronics 3287

Pomona 3287 Adapter, UHF (Female) To BNC (Male), 500 V, Brass, Tarnish Resistant, PTFE
$ 21.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3287.

IHS

Datasheet1 page17 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-2.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF031-219-RFX
connector, rf coaxial, bnc commercial in-series adapter, str jack to jack, 50 ohm
Amphenol RF122393
connector,rf coaxial,tnc straight crimp plug,for b9913,LMR400 cable,50 ohm
Amphenol RF031-317
connector, rf coaxial, bnc straight jack, crimp-crimp, for rg174, 188, 316 cable, 50ohm
Amphenol RF034-1026
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF034-1017-300
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-326
RF Connector BNC Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm

Descriptions

Descriptions of Pomona Electronics 3287 provided by its distributors.

Pomona 3287 Adapter, UHF (Female) To BNC (Male), 500 V, Brass, Tarnish Resistant, PTFE
RF/COAXIAL ADAPTER, UHF JACK-BNC PLUG; Convert From Coax Type: UHF; Convert From Gender: Jack; Convert To Coax Type: BNC; Convert To Gender: Plug; Adapter Body Style: Straight Adapter; Impedance: -; Connector Type: Inter Series
Rf/Coaxial Adapter, Uhf Jack-Bnc Plug; Conector, Tipo:Inter Series Coaxial; Forma Del Cuerpo Del Adaptador:Adaptador Recto; Conversión De Coaxial:Uhf; Conversor De Género:Jack; Conversión A Coaxial:Bnc; Convierte A Género:Plug |Pomona 3287

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC