Descriptions of Pomona Electronics 3231 provided by its distributors.
BNC Plug / Socket Box with Cover 57.15x35.05x28.7mm Die-Cast Aluminium Blue / Clear
ENCLOSURE,"B"SIZE ALUM,W/COVER BNC(F)-BNC(M),2.25x1.38x1.13"
3231 - Fluke Shielded Box 2.25In X 1.38In X 1.13In With Bnc (M) & (F) (1632190)
Pomona 3231 Shielded Box, Size B, With Cover BNC Male/Female, 1000 V, 50 Ohms
Shielded Box Electric Box Mounting Accessory, Aluminum, Silver,
Shielded Box, Size B With BNC (M & F) Blue Enamel, With Cover
Test Connectors, Probes & Testleads B BOX /BNC ML TO FM
SPUD WRENCH, 15/16-INCH NOMINAL OPENING FOR UTILITY NUT
RF Connector, Female-Male, Solder Terminal
BOX ALUM BLUE 2.250"L X 1.380"W
ADAPTOR, BNC PLUG, BNC JACK, 50OHM; Connector Type: Inter Series Coaxial; Adapter Body Style: Straight Adapter; Convert From Coax Type: BNC; Convert From Gender: Plug; Convert To Coax Type: BNC; Convert To Gender: Jack; Impeda
Box, Shielded, Aluminium, Blue; Conector, Tipo:Inter Series Coaxial; Forma Del Cuerpo Del Adaptador:Adaptador Recto; Conversión De Coaxial:Bnc; Conversor De Género:Plug; Conversión A Coaxial:Bnc; Convierte A Género:Jack; Ip:Not Rated |Pomona 3231