Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1455D801BU

Enclosure, Cabinet, Desktop, Aluminum, Diecast, Blue, 6.299X4.921X2.028 in, 1455SERIES
$ 12.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455D801BU.

Electro Sonic

Datasheet1 page13 years ago
Datasheet1 page11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1455D601BU
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,8.661X4.921X1.201 IN,1455SERIES
Hammond1455C801BU
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,6.299X4.921X1.201 IN,1455SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,8.661X4.055X2.087 IN,1455SERIES
Bud IndustriesEXN-23351-BLP
Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 3.5 in. D Extruded Aluminum
Bud IndustriesEXN-23351-BL
Bud Industries EXN-23351-BL Extruded Enclosure, Aluminum, Blue, 1.4x2.7x3.5 in, EXN Series
Bud IndustriesEXN-23353-BL
Bud Industries EXN-23353-BL Extruded Enclosure, Aluminum, Blue, 1.4x4.5x2.7 in, EXN Series

Descriptions

Descriptions of Hammond 1455D801BU provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,6.299X4.921X2.028 IN,1455SERIES
blue extruded aluminum enclosure w/ metal end panels BLUE 80 x 42 x 23mm ALUM ENCL (3.15 x 1.77 x 0.98) Hammond PN 1455D801BU : UPC [623980102054] Color: Blue
ENCLOSURE, ALUMINIUM, BLUE, 80X45X25MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 23mm; External Width - Metric: 42.5mm; External Depth - Metric: 80mm; IP Rating: IP54; Body Colou

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM