Bud Industries EXN-23353-BLP

Bud Industries EXN-23353-BLP Extruded Enclosure, Aluminum, Plastic Cover, Blue, 1.4x4.5x2.7 in
$ 15.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23353-BLP.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Bud IndustriesEXN-23354-BLP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 4.69 in. D Extruded Aluminum
Bud IndustriesEXN-23355-GDP
Bud Industries EXN-23355-GDP Extruded Enclosure, Aluminum, Plastic Cover, Gold, 1.4x4.5x6.7 in
Bud IndustriesEXN-23355-SVP
ALUMINUM ENCLOSURE, IP66, ANODIZED, CLEAR, 4.48L X 1.39W X 6.65D, EXN SERIES
Hammond1591XXSTBU
Hammond 1591XXSTBU ABS Enclosure Multipurpose Translucent Blue 110 x 82 x 44mm
Hammond1591XXGTBU
Hammond 1591XXGTBU ABS Enclosure Multipurpose Translucent Blue 121 x 94 x 34mm
Hammond1553DTBUBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, TRANSLUCENT BLUE, BLACK,5.8X3.5X0.98 IN

Descriptions

Descriptions of Bud Industries EXN-23353-BLP provided by its distributors.

Bud Industries EXN-23353-BLP Extruded Enclosure, Aluminum, Plastic Cover, Blue, 1.4x4.5x2.7 in
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 4.48LX1.39WX2.72D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM/PC, BLUE; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:35.2mm; External Width - Metric:69mm; External Depth - Metric:113.7mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23353BLP