Pomona Electronics 2BC-24

Pomona 2BC-24 Double Banana Plug, RG58C/U, 24in Long, 1400 V, Brass, Black, 2BC Series
$ 34.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 2BC-24.

IHS

Datasheet92 pages10 years ago
Datasheet1 page25 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-11.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-09-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Pomona Electronics1166-24-2
Pomona 1166-24-2 Alligator Clip, 24" Cable Length, Banana Plug, Red, 1166 Series
Pomona Electronics1166-24-0
PATCH CORD, 1, 24 IN., 18 AWG, ALLIGATOR CLIP, PVC, BLACK, 50 DEGC, 5A, 30 VAC
Pomona ElectronicsAL-B-24-2
Pomona AL-B-24-2 Alligator Clip, Patch Cord, 24" Cable Length, Red, AL-B Series
Red Insulated Alligator Clips on Both Ends - Coiled Cord, 2' coiled, 10' extended
BANANA PLUG, COPPER, 3000 V (MAX.), 22 A, 18 AWG, 413, BLACK, UL LISTED
Stackable 4Mm Banana Plug-Plug, Red, 20" Rohs Compliant: Yes |Mueller Electric BU-2929-M-20-2

Descriptions

Descriptions of Pomona Electronics 2BC-24 provided by its distributors.

Pomona 2BC-24 Double Banana Plug, RG58C/U, 24in Long, 1400 V, Brass, Black, 2BC Series
CABLE ASSY, BRASS (BODY), BERYLLIUM COPPER (SPRING), POLYPROPYLENE (INSULATION)
TEST LEAD, BLK, 609.6MM, 1.4KV
Test Connectors, Probes & Testleads CABLE ASSEM. BNC
TEST LEAD BANANA TO BANANA 24"
2BC-24 - Fluke Dbl Banana Rg58C/U (1927617)
DOUBLE BANANA PLUGS ON RG58C/U, 24in.
Stackable Banana Plug, Black, 24"; Test Connector Type A:4Mm Stackable Dual Banana Plug; Test Connector Type B:4Mm Stackable Dual Banana Plug; Lead Length - Imperial:-; Lead Length - Metric:-; Insulator Colour:Black; Current Rating:-Rohs Compliant: Yes |Pomona 2BC-24

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2BC-24.
  • 2BC24