Pomona Electronics 1166-24-0

Patch Cord, 1, 24 in., 18 AWG, Alligator Clip, Pvc, Black, 50 Degc, 5A, 30 VAC
$ 9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1166-24-0.

IHS

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pomona Electronics1166-24-2
Pomona 1166-24-2 Alligator Clip, 24" Cable Length, Banana Plug, Red, 1166 Series
Pomona ElectronicsAL-B-24-2
Pomona AL-B-24-2 Alligator Clip, Patch Cord, 24" Cable Length, Red, AL-B Series
Pomona ElectronicsAL-B-24-0
Pomona AL-B-24-0 Alligator Clip, Patch Cord, 24" Cable Length, Black, AL-B Series

Descriptions

Descriptions of Pomona Electronics 1166-24-0 provided by its distributors.

PATCH CORD, 1, 24 IN., 18 AWG, ALLIGATOR CLIP, PVC, BLACK, 50 DEGC, 5A, 30 VAC
Pomona 1166-24-0 Test Leads, Alligator Clip to Banana Plug, 24", Black
Test Leads 24 PATCH CORD, BLK BAN PLUG TO AL CLIP
1166-24-0 - Fluke Allig Cl Banana Plug (Black) (1942920)
Test Connectors, Probes & Testleads BANANA PLG/ALG CLP
PMON ALLIG CL BANANA PLU;5-MOQ
TEST LEAD, BLK, 609.6MM, 5A; Test Connector Type A: Crocodile Clip; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: -; Current Rating: 5A; Insulator Colour: Black; Lead Length - Metric: 609.6mm; Lead Length -

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1166-24-0.
  • 1166-24-0..