Pomona Electronics 2249-C-96

RF Cable Assemblies BNC M/M RG58 96" 8' / 2.4M
$ 35.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 2249-C-96.

IHS

Datasheet1 page17 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-10.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics2249-C-60
Coaxial Cable Assembly 50 Ohm BNC Male to BNC Male 20AWG 60 Inch
Pomona Electronics2249-C-36
Cable Assy; 36 in.; 20 AWG; RG58C/U; Non Booted; Black Jacket; UL Listed
Pomona Electronics2249-C-6
Test Connectors, Probes & Testleads 1/2' BNC M/M 50 OHM CABLE ASSEMBLY

Descriptions

Descriptions of Pomona Electronics 2249-C-96 provided by its distributors.

RF Cable Assemblies BNC M/M RG58 96" 8' / 2.4M
Pomona 2249-C-96 Cable Assembly w/BNC (M), RG58C/U, 50 Ohms, 96” Long, 2249 Series
COAXIAL CABLE ASSEMBLY; Cable Length - Imperial: 8ft; Cable Length - Metric: 2.44m; Coaxial Cable Type: RG58C; Connector Type A: BNC Straight Plug; Connector Type B: BNC Straight Plug; Impedance: 50ohm; Jacket Color: Black; Pro

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1931763
  • 2249-C-96.
  • 2249C96