Pomona Electronics 2249-C-6

Test Connectors, Probes & Testleads 1/2' BNC M/M 50 OHM CABLE ASSEMBLY
$ 27.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 2249-C-6.

IHS

Datasheet1 page17 years ago

Newark

JRH Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8544.60.20.00
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics2249-C-60
Coaxial Cable Assembly 50 Ohm BNC Male to BNC Male 20AWG 60 Inch
Pomona Electronics2249-C-36
Cable Assy; 36 in.; 20 AWG; RG58C/U; Non Booted; Black Jacket; UL Listed
Pomona Electronics2249-C-180
Pomona 2249-C-180 Cable Assembly w/BNC (M), RG58C/U, 50 Ohms, 180” Long, 2249 Series

Descriptions

Descriptions of Pomona Electronics 2249-C-6 provided by its distributors.

Test Connectors, Probes & Testleads 1/2' BNC M/M 50 OHM CABLE ASSEMBLY
CABLE ASSEMBLY, BNC PLUG X2,RG-58C/U CBL,6",20 AWG, TC,19X33 STR, PVC JKT, PE INS
BNC (M) On 50 Ohm RG58C/U With Strain Relief, 500 Vrms max, 6'-Note:Price is for 5 Units
Pomona 2249-C-6 Cable Assembly with BNC (M) Each End, 50 Ohm, RG58C/U, 6in Long, Black, 2249 Series
Cable Assembly RG58C/U 0.152m 20AWG BNC to BNC M-M
Pomona BNC Male Patch Cable 50 Ohms 5 RG58CU
2249-C-6 - Fluke Bnc (M) Rg58C/U (1931561)
CBL ASSY BNC PLUG-PLUG RG58C 6"
COAXIAL CABLE ASSEMBLY; Cable Length - Imperial: 6"; Cable Length - Metric: 152mm; Coaxial Cable Type: RG58C; Connector Type A: BNC Straight Plug; Connector Type B: BNC Straight Plug; Impedance: 50ohm; Jacket Color: Black; Prod

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1931561
  • 2249-C--6
  • 2249-C-6.
  • 2249C6