Pomona Electronics 1829-2

BANANA PLUG SPLICE, 15A, RED; Series: 1829; Gender: Plug; Contact Termination: -; C
$ 26.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1829-2.

IHS

Datasheet92 pages10 years ago
Datasheet1 page25 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityDT06-2S-CE06
Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts
TE Connectivity / DEUTSCHDT06-12SC-CE06
Combination Line Connector, 12 Contact(s), Female, Plug
JT Series Accessories SKT 20 GA PC TAIL TINNED
Connector Contact, pin, crimp Terminal |Molex 02-09-6110
TE Connectivity200868-1
M-SERIES SERIES, MALE M3.5 X 0.6 JACK SCREW FOR USE WITH STANDARD CONNECTOR
ITT / Cannon192900-0379
ITT CANNON MALE DUST CAP, SHELL SIZE 16 IP67 RATED

Descriptions

Descriptions of Pomona Electronics 1829-2 provided by its distributors.

BANANA PLUG SPLICE, 15A, RED; Series:1829; Gender:Plug; Contact Termination:-; C
Pomona 1829-2 Single Banana Plug Splice, Black, Brass, Nickel Plated, 10/Pk, 1829 Series
PLUG BANANA PLUG 15 A (MAX.) RED NICKEL PLATED BRASS 5000 VDC 1.5 IN.
1829-2 - Fluke Sgl B-Plug Splice 10/Pkg (Red) (1937520)
Test Plugs & Test Jacks SINGLE BANANA RED
Pomona Banana Plug Splice Red 10 Pack
Banana Connectors SINGLE BANANA RED
Sgl BPlug Splice 10Pkg Red 1937520
Conn Banana PL 1 POS ST 1 Port
SINGLE BANANA PLUG SPLICE, 15A, RED,PK10; Product Range: 1829 Series; Termination: -; Wire Size AWG Min: -; Wire Size AWG Max: -; Conductor Area CSA: -; Terminal Type: Wire Splice; Insulator Colour: Red; Insulator Material: PP (

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1937520