Pomona Electronics 1829-0

BANANA PLUG SPLICE, 15A, BLACK; Series: 1829; Gender: Plug; Contact Termination: -;
$ 29.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1829-0.

IHS

Datasheet92 pages10 years ago
Datasheet1 page25 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityDT06-2S-CE06
Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts
TE Connectivity / DEUTSCHDT06-12SC-CE06
Combination Line Connector, 12 Contact(s), Female, Plug
JT Series Accessories SKT 20 GA PC TAIL TINNED
Connector Contact, pin, crimp Terminal |Molex 02-09-6110
TE Connectivity200868-1
M-SERIES SERIES, MALE M3.5 X 0.6 JACK SCREW FOR USE WITH STANDARD CONNECTOR
ITT / Cannon192900-0379
ITT CANNON MALE DUST CAP, SHELL SIZE 16 IP67 RATED

Descriptions

Descriptions of Pomona Electronics 1829-0 provided by its distributors.

BANANA PLUG SPLICE, 15A, BLACK; Series:1829; Gender:Plug; Contact Termination:-;
Pomona 1829-0 Single Banana Plug, Splice, 15 A, 5000 V, Brass, Nickel Plated, Black
1829-0 - Fluke Sgl B-Plug Splice 10/Pkg (Black) (1937496)
Single Banana Plug Splice, 10 per package, Black
Pomona Banana Plug Splice Black 10 Pack
Banana Connectors BANANA SPLICE BLACK
Sgl BPlug Splice 10Pkg Black 1937496
Splice Straight Polypropylene Black
BANANA PLUG SPLICE, 10/PK, BLACK
SINGLE BANANA PLUG SPLICE, 15A, BLACK; Product Range: 1829 Series; Termination: -; Wire Size AWG Min: -; Wire Size AWG Max: -; Conductor Area CSA: -; Terminal Type: Wire Splice; Insulator Colour: Black; Insulator Material: PP (P

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1937496