Pomona Electronics 1166-36-2

Pomona MultiStacking Banana Plug to Alligator Test Clip Patch Cord 3
$ 9.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1166-36-2.

JRH Electronics

Datasheet1 page18 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-08-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics1166-36-0
Cable Assembly Patch Cord 0.914m 18AWG Alligator Clip to Multi-Stacking Banana Plug
Pomona Electronics1166-24-2
Pomona 1166-24-2 Alligator Clip, 24" Cable Length, Banana Plug, Red, 1166 Series
Pomona Electronics1166-24-0
PATCH CORD, 1, 24 IN., 18 AWG, ALLIGATOR CLIP, PVC, BLACK, 50 DEGC, 5A, 30 VAC
MINI-ALLIGATOR CLIP, 20 AWG, 41/36, PVC, TINNED COPPER, 3/16", 105 C, RED
Mini Plunger-4Mm Banana Plug, Red, 36" Rohs Compliant: Yes |Mueller Electric BU-1120-A-36-2
PLUNGER, PLUG, BERYLLIUM COPPER, PVC, #20 AWG, 41 X 36, 105 C, BLACK

Descriptions

Descriptions of Pomona Electronics 1166-36-2 provided by its distributors.

Pomona MultiStacking Banana Plug to Alligator Test Clip Patch Cord 3
ALLIG CL, BANANA PLUG BULK (RED) | Pomona Electronics 1166-36-2#
Test Connectors, Probes & Testleads ALLIGATOR TO BANANA
POMONA 1166-36-2..CONNECTOR ASSEMBLIES, TEST
TEST LEAD, RED, 914.4MM, 5A; Test Connector Type A: Crocodile Clip; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: -; Current Rating: 5A; Insulator Colour: Red; Lead Length - Metric: 914.4mm; Lead Length - I

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1166-36-2#
  • 1166-36-2.
  • 1166-36-2..
  • 1943089