Pomona Electronics 1166-36-0

Cable Assembly Patch Cord 0.914m 18AWG Alligator Clip to Multi-Stacking Banana Plug
$ 9.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1166-36-0.

JRH Electronics

Datasheet1 page18 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Pomona ElectronicsAL-B-36-0
Pomona AL-B-36-0 Alligator Clip Patch Cord, 36in Length, 5 A, 150 V, Black, AL-B Series
Pomona ElectronicsAL-B-36-2
Pomona AL-B-36-2 Alligator Clip Patch Cord, 36in Length, 5 A, 150 V, Red, AL-B Series
Pomona Electronics1166-36-2
Pomona MultiStacking Banana Plug to Alligator Test Clip Patch Cord 3

Descriptions

Descriptions of Pomona Electronics 1166-36-0 provided by its distributors.

Cable Assembly Patch Cord 0.914m 18AWG Alligator Clip to Multi-Stacking Banana Plug
PATCH CORD,1,36 IN.,18,STACKING BANANA, ALLIGATOR CLIP, PVC, BLACK,50 DEGC, 5A
Pomona MultiStacking Banana Plug to Alligator Test Clip Patch Cord 3
1166-36-0 - Fluke Allig Cl Banana Plug (Black) (1943050)
Test Connectors, Probes & Testleads ALLIGATOR TO BANANA
TEST LEAD, BLK, 914.4MM, 5A; Test Connector Type A: Crocodile Clip; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: -; Current Rating: 5A; Insulator Colour: Black; Lead Length - Metric: 914.4mm; Lead Length -

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1166-36-0.
  • 1166-36-0..
  • 1943050