Piher PTC10LV10-102A2020

Potentiometer, Cermet, 0.33W, 1000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Piher PTC10LV10-102A2020.

JRH Electronics

Datasheet8 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-3.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2007-07-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
TT Electronics91AR1KLF
Trimmer, Cermet, 0.5W, 1000ohm, 250V, 20% +/-Tol, 1 Turn(s)
PanasonicEVMAASA00B13
Res Cermet Trimmer 1K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
Res Cermet Trimmer 1K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag
Res Cermet Trimmer 1K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
Res Cermet Trimmer 1K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk

Descriptions

Descriptions of Piher PTC10LV10-102A2020 provided by its distributors.

Potentiometer, Cermet, 0.33W, 1000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer Cermet 1 kOhm linear 500 mW, PTC10LV10-102A2020, Piher
PTC10 Series 1K 10 mm Top Through-hole 20 % Potentiometer
Cermet Trimmer Top Adjust P5/10 1K
Ptc10Lv10-102A2020 |Amphenol Piher Sensors And Controls PTC10LV10-102A2020
RES POT 1KOhm 20% 1/3W 10mm Thru-Hole Box
Trimpots - Single Turn 1Kohms 10mm Rnd
TRIMMER 1K OHM 0.33W PC PIN TOP
PTC10LV10-102A2020, PIHER INTERNATIONAL
Resistance kOhm = 1 / Tolerance (±) % = 20 / Power Rating mW = 330 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = PTC-10 / Diameter mm = 10.3 / Height mm = 4.5

Manufacturer Aliases

Piher has several brands around the world that distributors may use as alternate names. Piher may also be known as the following names:

  • PIHER INTERNATIONAL
  • PIH
  • PIHR
  • Piher-Amphenol
  • PIHER INT'L
  • Piher Sensors & Controls SA
  • Amphenol Piher Sensing Systems
  • Piher Sensing Systems an Amphenol company
  • Amphenol Piher
  • Piher Sensors & Controls SA
  • PIHER INTERNATIONAL CORP
  • PIHER SENSORS AND CONTROLS SA
  • Amphenol Piher Sensors And Controls
  • Amphenol ASTG - Piher
  • Piher Sensing Systems
  • PIHER CORPORATION
  • PIHER SENSOR CONTROLS
  • PIHER SENSORS
  • Piher International Corporation
  • AMPHENOL PIHER SENSING SY
  • piher/yageo
  • PIHER CORP
  • Piher Semiconductors
  • PIHER INTL CORP
  • Piher Corp Sensors and Controls SA