Bourns 3314H-1-102

Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314H-1-102.

IHS

Datasheet5 pages11 years ago

Master Electronics

Newark

element14

Mouser

Inventory History

3 month trend:
-2.13%

CAD Models

Download Bourns 3314H-1-102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 1K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk
PanasonicEVMAASA00B13
Res Cermet Trimmer 1K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
Trimmer, Cermet, 0.5W, 1000ohm, 22.4V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics64PR1KLF
Trimmer, Cermet, 0.25W, 1000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Potentiometer, Carbon, 0.08W, 1000ohm, 150V, 30% +/-Tol, 1 Turn(s)
±20% 100mW 1kΩ Potentiometers, Variable Resistors ROHS

Descriptions

Descriptions of Bourns 3314H-1-102 provided by its distributors.

Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Res Cermet Trimmer 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.45mm (5 X 6.3 X 2.55mm) Pin Thru-Hole Tube
±20% ±100ppm/℃ 250mW 1kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER - SMD 4MM SQ ST CERMET | Bourns 3314H-1-102
Trimmer Potentiometer 1Kohm 1Turn Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:1Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3314 Series; Msl:-Rohs Compliant: Yes |Bourns, Inc. 3314H-1-102

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.