Panasonic EVMAASA00B13

Res Cermet Trimmer 1K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
$ 0.479
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVMAASA00B13.

IHS

Datasheet0 pages0 years ago

Electro Sonic

Newark

DigiKey

CAD Models

Download Panasonic EVMAASA00B13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Res Cermet Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.2W, 1000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 1K Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9 X 12.5mm) Pin Thru-Hole Bag
TE Connectivity1623894-2
Res Cermet Trimmer 1K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
PanasonicEVM-EGSA00B13
TRIM POT 1K OHM 6MM CERAMIC
PanasonicEVM-EGGA00B13
POT 1K OHM 6MM CERAMIC SIDE ADJ

Descriptions

Descriptions of Panasonic EVMAASA00B13 provided by its distributors.

Res Cermet Trimmer 1K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
Trimmer Pot.Cermet,Dust Proof,6mm Square TYPE: EVMAAS/AES(TAPE),,1K OHMS
Trimmer, Cermet, 0.3W, 1000ohm, 100V, 25% +/-Tol, 200ppm/Cel, 3127
TRIMMER, 1KOHM, 25%, 0.3W; Track Resistance: 1kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: -; Power Rating: 300mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 200ppm/°C; Automotiv

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVM-AASA00B13