Piher PT10LH01-202A2020

Trimmer Resistors - Through Hole 2Kohms 10mm Rnd Side adj

Price and Stock

Related Parts

Trimmer Potentiometers 2Kohms 10mm Rnd Side adj
10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10MV10-202A2020
Trimmer Potentiometers 2Kohms 10mm Rnd Top adj
Potentiometer, Carbon, 0.08W, 2000ohm, 150V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.05W, 2000ohm, 20V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNPD-2QC25B2K
Potentiometer, Conductive Plastic, 0.2W, 2000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Piher PT10LH01-202A2020 provided by its distributors.

Trimmer Resistors - Through Hole 2Kohms 10mm Rnd Side adj
Trimpots - Single Turn 2Kohms 10mm Rnd Side adj
RES POT 2KOhm 20% 3/20W 10mm Thru-Hole
TRIMMER 2K OHM 0.15W PC PIN SIDE

Manufacturer Aliases

Piher has several brands around the world that distributors may use as alternate names. Piher may also be known as the following names:

  • PIHER INTERNATIONAL
  • PIH
  • PIHR
  • Piher-Amphenol
  • PIHER INT'L
  • Piher Sensors & Controls SA
  • Amphenol Piher Sensing Systems
  • Piher Sensing Systems an Amphenol company
  • Amphenol Piher
  • Piher Sensors & Controls SA
  • PIHER INTERNATIONAL CORP
  • PIHER SENSORS AND CONTROLS SA
  • Amphenol Piher Sensors And Controls
  • Amphenol ASTG - Piher
  • Piher Sensing Systems
  • PIHER CORPORATION
  • PIHER SENSOR CONTROLS
  • PIHER SENSORS
  • Piher International Corporation
  • AMPHENOL PIHER SENSING SY
  • piher/yageo
  • PIHER CORP
  • Piher Semiconductors
  • PIHER INTL CORP
  • Piher Corp Sensors and Controls SA