Phoenix Contact UCT-TM 10

Connector Accessories Marker Label Polycarbonate White 9.6x10.5mm
$ 5.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact UCT-TM 10.

IHS

Datasheet4 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-97.04%

Alternate Parts

Price @ 1000
$ 5.587
$ 6.74
$ 6.74
Stock
90
17,479
17,479
Authorized Distributors
2
6
6
Wire/Cable Type
-
-
-
Gender
-
-
-
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
-
-
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Phoenix Contact UCT-TM 10 provided by its distributors.

Connector Accessories Marker Label Polycarbonate White 9.6x10.5mm
Terminal Block Accessory, Marking Item, PC
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: snap in, for terminal block width: 10.2 mm, lettering field size: 8.9 x 9.6 mm, Number of individual labels: 36

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCT-TM10