Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0829142

Connector Accessories Marker Label Polycarbonate White 9.6x10.5mm
$ 6.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0829142.

IHS

Datasheet4 pages12 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.05%

Alternate Parts

Price @ 1000
$ 6.487
$ 7.885
$ 7.885
Stock
21,336
100
100
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
-
-
-
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
-
-
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Country of OriginPoland
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Phoenix Contact 0829142 provided by its distributors.

Connector Accessories Marker Label Polycarbonate White 9.6x10.5mm
Phoenix Tag number logo, UCT-TM 10series, used forBLUEMARK CLED、BLUEMARK ID、BLUEMARK ID COLOR、THERMOMARK CARD、THERMOMARK CARD 2.0、THERMOMARK
Phoenix Contact UniCard Terminal Marker; UCT-TM 10; for THERMOMARK PRIME/CARD; BLUEMARK CLED/LED; TOPMARK LASER; 36-Section; 10.2mm Width; White
Terminal Block Marker, Pc, White; Accessory Type:Marker Strip; For Use With:Phoenix Contact Modular Terminal Blocks; Legend:Blank (No Legend); Pitch Spacing:-; Product Range:Uct-Tm Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 0829142

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0829142.