Phoenix Contact HC-B 16-I-UT-M

HEAVYCON male insert, B16 series, 16-pos., screw connection
$ 16.85
Production

Price and Stock

DistributorSKUMinPkg
Arrow ElectronicsHC-B 16-I-UT-M101

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact HC-B 16-I-UT-M.

IHS

Datasheet7 pages5 years ago

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-76.19%

Alternate Parts

Price @ 1000
$ 16.85
$ 20.57
Stock
10
10,889
Authorized Distributors
1
6
Connector Type
-
-
Number of Contacts
16
16
Mount
-
-
Termination
Screw
Screw
Contact Material
-
-
Contact Plating
-
Silver
Housing Material
-
PC
Max Current Rating
-
16 A
Max Voltage Rating (AC)
-
-
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact HC-B 16-I-UT-M provided by its distributors.

HEAVYCON male insert, B16 series, 16-pos., screw connection
Conn Rectangular Insert HDR 16+PE POS Polyamide Cable Mount
Avnet Japan
Heavy Duty Connector Insert, Heavycon Series, 16, 2, Plug, 16B, Pin Rohs Compliant: Yes |Phoenix Contact HC-B 16-I-UT-M
RECTANGULAR MALE INSERT, 16POS, SCREW; Product Range: Heavycon Series; No. of Contacts: 16Contacts; No. of Rows: 2 Row; Gender: Plug; Rectangular Shell Size: -; Contact Gender: Pin; Contact Termination Type: Screw; Contact Material: Copper Alloy; SVHC: Lead (15-Jan-2019); No. of Rows: 2Rows

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC-B16-I-UT-M