What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1648238

Rectangular Male Insert, 16Pos, Screw; |Phoenix Contact 1648238

$ 20.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1648238.

IHS

Datasheet7 pages5 years ago

Newark

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-49.60%

Alternate Parts

Price @ 1000
$ 20.57
$ 18.28
Stock
6,844
10
Authorized Distributors
6
1
Connector Type
-
-
Number of Contacts
16
16
Mount
-
-
Termination
Screw
Screw
Contact Material
-
-
Contact Plating
Silver
-
Housing Material
PC
-
Max Current Rating
16 A
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
-
Min Operating Temperature
-40 °C
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 week ago)

Related Parts

ITT / CannonMS3102E24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
ITT / CannonCA3102E24-7P
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonMS3102E24-5PX
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
AmphenolMS3102A24-5P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder ST Box Mount 16Terminal 1Port
Amphenol IndustrialMS3106A24-5P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 16 Contacts, Solder Pin, Threaded, 24-5
Amphenol97-24-5P
Circular MIL Spec Tools Hardware&Accessories 16P

Descriptions

Descriptions of Phoenix Contact 1648238 provided by its distributors.

Rectangular Male Insert, 16Pos, Screw; |Phoenix Contact 1648238
Screw Male Insert 16P 16A 500V - HC-B16-I-UT-M
CONNECTOR INSERT MALE 16 WAY 16A 500 V HEAVYCON B16 SERIES
Heavy Duty Power Connectors Male B16 16P Screw
Conn Rectangular M 16 POS Screw ST Panel Mount
Contact insert, number of positions: 16+PE, size: B16, number of connections per position: 1, Pin, Screw connection, 500 V, 16 A, 0.5 mm2 ... 2.5 mm2, application: Power
RECTANGULAR MALE INSERT, 16POS, SCREW; Product Range: Heavycon Series; No. of Contacts: 16Contacts; No. of Rows: 2 Row; Gender: Plug; Rectangular Shell Size: -; Contact Gender: Pin; Contact Termination Type: Screw; Contact Mate

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG