Phoenix Contact 3240043

Insulated forked cable lug, 4.0-6.0 mm², AWG 12 to 10, M5, yellow, 3240043
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3240043.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Burklin Elektronik

Farnell

MRO Stop

Inventory History

3 month trend:
-1.61%

Alternate Parts

Price @ 1000
$ 0.87
$ 0.555
Stock
9,651
350
Authorized Distributors
6
0
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
-
Contact Plating
Tin
-
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InsulKrimp Spade Tongue Terminal for 10-12 AWG Wire
Avikrimp Spade Tongue Terminal for 10-12 AWG Wire
Spade Tongue Terminal 10-12AWG Copper Yellow 28.4mm Tin Avikrimp™ Bag
Ring Terminal, #10 Stud Size, 10 AWG, 600 V, Vinyl Insulated, Yellow, 500 PK
PanduitPV22-4F-MY
Fork Terminal, vinyl insulated, funnel entry, 26- 22 AWG, #4 stud size | Panduit PV22-4F-MY
TE Connectivity2-32589-1
Terminal, pidg Spd 12-10 10 Rohs Compliant: Yes |Amp Te Connectivity 2-32589-1

Descriptions

Descriptions of Phoenix Contact 3240043 provided by its distributors.

Insulated forked cable lug, 4.0-6.0 mm², AWG 12 to 10, M5, yellow, 3240043
Fork Terminal 10-12AWG Copper Yellow 26.7mm Tin
C-FCI6/M5,Screw Terminals,Spade,Terminals , 26.7mm*9mm*9mm
TERMINAL, FORK TONGUE, #10-YEL, 10AWG;
Fork Lug 12 to 10 AWG M5 Stud PA Insulation Yellow
Phoenix Contact Kabelschoen C-FCI 6/M5 - 3240043
Terminals Fork-typ cbl lug,ylw 4 - 6 mm2 M5
Fork-type cable lug, yellow, 4 - 6 mm², M5
CONN SPADE TERM 10-12AWG M5 YEL

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG