Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-32589-1

Terminal, pidg Spd 12-10 10 Rohs Compliant: Yes |Te Connectivity Amp 2-32589-1
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-32589-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page0 years ago

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-44.72%

CAD Models

Download TE Connectivity 2-32589-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanduitPV22-4F-MY
Fork Terminal, vinyl insulated, funnel entry, 26- 22 AWG, #4 stud size | Panduit PV22-4F-MY
InsulKrimp Spade Tongue Terminal for 12-10 AWG Wire, Tape and Reel
Vinyl Insulated Butted Seam Block Fork Terminal | 3M BS-33-8-P
PanduitPV22-6F-M
Fork Terminal 22-26AWG 19.3mm 6.35mm Tin Bulk
TERMINAL, FORK TERMINAL, NYLON INSULATED W/INSULATION GRIP 12-10 AWG, 33-6-NB
PanduitPN10-14F-D
Fork Terminal, Nylon Insulated, 12 - 10 Rohs Compliant: Yes |Panduit PN10-14F-D

Descriptions

Descriptions of TE Connectivity 2-32589-1 provided by its distributors.

Terminal, pidg Spd 12-10 10 Rohs Compliant: Yes |Te Connectivity Amp 2-32589-1
Spade Tongue Terminal 10-12AWGCopper Yellow 27.81mm Tin T/R
Pre-insulated Diamond Grip Forked tongue terminal
Ring and Spade Tongue Terminals
CONN SPADE TERM 10-12AWG #10 YEL
CRIMP TERMINALS - WIRE FERRULE;
Special Order: TERMINAL,PIDG SPD 12-10 10 Spade Terminal Type: Spade Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Spade Tongue Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Spade Tongue Terminal | Part Number: 2-32589-1 | Internal Number: 2-32589-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty