Phoenix Contact 3200920

Phoenix Contact DIN Ferrule; AI 2.5-8 BU-1000; #14 Single Wire; Blue; Polypropylene; 1000 ct.
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3200920.

Inventory History

3 month trend:
+89.18%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Snap Spade Tongue Terminal 14-16AWG 22.1mm 8.1mm Tin InsulKrimp™ Loose Piece
SERinsulated Tin Plated Crimp terminal M5(#10)Stud Size 16 to 14AWG Blue 19070
Ring Tongue Terminal 14-16AWGCopper Blue 19.94mm Tin InsulKrimp™ Bag
TE Connectivity2-320561-2
Ring Tongue Terminal 14-16AWG Copper Blue 17.86mm Tin T/R
TE Connectivity35115
TE Connectivity 35115 Terminal Nylon 22-14 AWG 680 Unshrouded Female
TE Connectivity36964
Splice Terminal 14-22AWG 21.21mm Tin Automotive Loose

Descriptions

Descriptions of Phoenix Contact 3200920 provided by its distributors.

Phoenix Contact DIN Ferrule; AI 2.5-8 BU-1000; #14 Single Wire; Blue; Polypropylene; 1000 ct.
Phoenix Contact 3200920 Ferrule 2.5 mm² Blue 1000 pieces Wire-end Sleeve
AI2,5-8BU-1000,,Ferrules Terminal Electrolytic Copper Blue 14mm
Phoenix Contact Adereindhuls AI 2,5 - 8 BU -1000 - 3200920
Ferrule, sleeve length: 8 mm, length: 14 mm, color: blue
AI 2 5 - 8 BU -1000 Ferrule sleeve
TERMINAL, WIRE FERRULE, 14AWG, BLUE;
CONN FERRULE DIN/W TYP 14AWG BLU

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG