Phoenix Contact 3200072

AI 2.5 - 18 Series Insulated Crimp Bootlace Ferrule 18mm Pin Length; Grey
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3200072.

IHS

Datasheet6 pages3 years ago

Electro Sonic

Burklin Elektronik

Farnell

MRO Stop

Inventory History

3 month trend:
+1.96%

Supply Chain

Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Krimptite Ring Tongue Terminal for 14-16 AWG Wire
Ring Terminal, #8 Stud Size, 14 AWG, Bare Insulated, Crimp Termination Only
Krimptite Ring Tongue Terminal for 14-16 AWG Wire
TE Connectivity41332
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M4 STUD SIZE, 18 - 14 AWG
PanduitPS12-D
Splice Terminal 12-14AWG 9.7mm 5.6mm Tin Bulk
TE Connectivity41829-1
TE Connectivity 41829-1 FASTON 250 Female Terminal 14-12AWG Unshrouded

Descriptions

Descriptions of Phoenix Contact 3200072 provided by its distributors.

AI 2.5 - 18 Series Insulated Crimp Bootlace Ferrule 18mm Pin Length; Grey
Insulated Ferrule Polypropylene Copper Tin-Plated 14 AWG Gray - AI25-18GY
2.5MM COPPER WITH TIN PLATING WITH GRAY PLASTIC INSULATING SLEEVE 24MM LENGTH
Ferrules Terminal 14AWG Electrolytic Copper Gray PIN 24mm
Ferrule, sleeve length: 18 mm, length: 24 mm, color: gray
Phoenix Contact Adereindhuls AI 2,5 -18 GY - 3200072
AI 2 5 -18 GY Ferrule sleeve length: 18
TERMINAL, WIRE FERRULE, 14AWG, GREY;

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG