Phoenix Contact 3040313

Plug, spring balancer connection, 0.08-4.0 mm², 7 pole, 24 A, 6 kV, gray, 3040313
$ 8.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3040313.

Official Datasheet14 years ago

Inventory History

3 month trend:
-0.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1803620
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 7; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1757064
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 7; Screw; 4 kV
Phoenix Contact1792294
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 7; Screw; 4 kV
Conn PC Terminal Block F 7 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
TE Connectivity1546306-7
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity1986371-7
Conn Terminal Block F 7 POS 3.5mm Screw ST Cable Mount 11A/Contact

Descriptions

Descriptions of Phoenix Contact 3040313 provided by its distributors.

Plug, spring balancer connection, 0.08-4.0 mm², 7 pole, 24 A, 6 kV, gray, 3040313
COMBI plugs, Type of connection: Spring-cage connection, Number of positions: 7, Cross section: 0.08 mm² - 4 mm², AWG 28 - 12, Width: 36.4 mm, Height: 39 mm, Color: gray
Buy the Phoenix Contact 3040313 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3040313 is a direct replacement for existing installations.
Plug Dimensions L x W x H: 15.8 x 36.4 x 39 mm Manufacturer Article n°: 3040313 Colour: Grey Connection: Spring Clamp Terminals / Plug Connection Housing Material: Polyamide (PA/Nylon) Series: ST Cross-section, flexible: 0.08...2.5 mm² Cross-section, rigid: 0.08...4 mm² Poles: 7 Rated voltage: 500 VAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG