Phoenix Contact 1757064

Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 7; Screw; 4 kV
$ 5.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757064.

Phoenix Contact

Datasheet21 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-19.47%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1808861
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 18A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796635-7
Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
Weidmuller1716370000
Conn Terminal Block SKT 7 POS 5.08mm Screw RA Cable Mount 15A Box
Phoenix Contact1777633
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1546122-7
Conn Terminal Block F 7 POS 5.08mm Screw ST Cable Mount 15A/Contact

Descriptions

Descriptions of Phoenix Contact 1757064 provided by its distributors.

Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 7; Screw; 4 kV
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Connector Terminal Blocks F 7 POS 5.08mm Screw RA Cable Mount 12A
Barrier Terminal Block, 12A, 250V, 7 Pos, Screw, Green
250V 12A 7 0.2~2.5 1 12~30 5.08mm 1x7P Green Plug P=5.08mm Pluggable System Terminal Block ROHS
Phoenix,MSTB2,5/7-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch7pPlug-in terminal blocks plug, MSTB 2.5/ 7-ST-5.08series, 630 V, Tighten the screws, green
TERMINAL BLOCK, PLUGGABLE, 7POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 7Ways; Wire Size (AWG): 24AWG to 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 12A; Rated Voltage: 320V; Product Range: MSTB Series; SVHC: Lead (15-Jan-2019); Connector Mounting: Cable Mount; Connector Type: Terminal Block, Pluggable; Contact Plating: Tin Plated Contacts; Wire Size AWG Max: 12AWG; Wire Size AWG Min: 24AWG
Mounting Type = Cable Mount / Gender = Female / Pitch mm = 5.08 / Poles = 7 / Current Rating A = 12 / Voltage Rating V = 320 / Legend = None / Standards Met = CSA / Standards Met = UL Recognized / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Series = MSTB
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: MSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 7-ST-5,08