TE Connectivity 1986371-7

Conn Terminal Block F 7 POS 3.5mm Screw ST Cable Mount 11A/Contact
$ 7.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986371-7.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Farnell

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Related Parts

Phoenix Contact1840418
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 7; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1984060
PCB,PT1,5/7-PVH-3,5,Conn Terminal Block F 7 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A
Phoenix Contact1725172
Terminal Block Connector; PCB; Pluggable; Spring Cage; 7; 3.5 mm; PTDA 1.5; 8 A; 240 V
TE Connectivity1986370-7
Conn Terminal Block F 7 POS 3.5mm Screw ST Cable Mount 11A/Contact
Weidmuller1606690000
WEIDMULLER 1606690000Pluggable Terminal Block, 7 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
Weidmuller1638600000
WEIDMULLER 1638600000 Pluggable Terminal Block, 3.5 mm, 7 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw

Descriptions

Descriptions of TE Connectivity 1986371-7 provided by its distributors.

Conn Terminal Block F 7 POS 3.5mm Screw ST Cable Mount 11A/Contact
PCB terminal, 7 pole, pitch 3.5 mm, AWG 30-14, 11 A, cage clamp, green, 1986371-7
PCB Terminal Blocks, Plug, Wire-to-Board, 7 Position, .138 in [3.5 mm] Centerline, 1 Row, Side Wire Entry Angle, 30 – 14 AWG Wire Size
STR PLUG, 3.5MM, GREEN, LH, 7; Pitch Spacing:3.5mm; No. of Positions:7Ways; Wire Size (AWG):30AWG to 14AWG; Conductor Area CSA:2mm²; Wire Connection Method:Screw; Rated Current:11A; Rated Voltage:300V; Product Range:-; S
TERMINAL BLOCK PLUGGABLE, 7POS, 30-14AWG; TERMINAL BLOCK PLUGGABLE, 7POS, 30-14AWG; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:7; Wire Size (AWG):30-14; Contact Plating:Tin; Contact Material:Phosphor Bronze

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986371-7 .