Phoenix Contact 3038600

Feed-througterm block; Spring-cage conn; AWG: 28-16; W: 4.2mm; gray; NS35/7 5 NS35/15
$ 2.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3038600.

IHS

Datasheet29 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-9.02%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282834-4
TE Connectivity 282834-4 Fixed Terminal Block 4P Side Entry 2.54mm Shrouded
TE Connectivity284506-4
TE Connectivity 284506-4 Pluggable Terminal Block 4 Positions Male Unshrouded
TE Connectivity282836-4
Connector, Terminal Block; Wire Receptacle; 4 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Molex 38720-6204 9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 4 Circuits
Phoenix Contact1803293
Terminal Block, Header, 3.81 mm, 4 Ways, 8 A, 160 V, Through Hole Right Angle
Phoenix Contact1729144
Block, Terminal; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 4; Screw; Solder; 4 kV

Descriptions

Descriptions of Phoenix Contact 3038600 provided by its distributors.

Feed-througterm block; Spring-cage conn; AWG:28-16; W:4.2mm; gray; NS35/7 5 NS35/15
Through terminal block, spring balancer connection, 0.08-1.5 mm², 2 pole, 17.5 A, 6 kV, gray, 3038600
Buy the Phoenix Contact 3038600 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3038600 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG