Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1803293

Terminal Block, Header, 3.81 mm, 4 Ways, 8 A, 160 V, Through Hole Right Angle
$ 1.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803293.

IHS

Datasheet10 pages5 years ago

Phoenix Contact

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+199%

CAD Models

Download Phoenix Contact 1803293 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1803442
Terminal Block, Header, 3.81 mm, 4 Ways, 8 A, 160 V, Through Hole Vertical
TE Connectivity284513-4
Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block
TE Connectivity284392-4
4 Pos 12A 300V PCB Terminal Block, Green, Brass/Tin, Through Hole
TE Connectivity284517-4
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
3.81mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 4 Circuits
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1803293 provided by its distributors.

Terminal Block, Header, 3.81 mm, 4 Ways, 8 A, 160 V, Through Hole Right Angle
Header; 8 A; 160 V; 3.81; 4; Soldering; 1.2 mm; 2.5 kV; 160/250 V; PBT
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix,MC1,5/4-G-3,81,PCBsocket,Phoenix Contact 3.81mmpitch4pPlug-in terminal blocks socket head, MC 1.5/ 4-G-3.81series, 300.0 v, welding
Connector, Header, Through-Hole, Ra, 3.81Mm, 4 Way; Rango De Producto:Serie Mc; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:4; Espaciado, Paso:3.81Mm; Contacto, Chapado:-; Contacto, Material:- |Phoenix Contact MC 1,5/ 4-G-3,81
HEADER, HORIZTL, PCB, 3.81MM, 4WAY; Pitch Spacing: 3.81mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: -; SVHC: No SVHC (15-Jan-2018)
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.81 / Poles = 4 / Current Rating A = 8 / Voltage Rating V = 160 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Series = MC
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: MC 1,5/..-G, pitch: 3.81 mm, screw head form: L Slotted, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/ 4-G-3,81
  • MC 1,5/ 4-G-3,81.
  • MC1,5/ 4-G-3,81