Phoenix Contact 1729144

Block, Terminal; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 4; Screw; Solder; 4 kV
$ 1.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1729144.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-31.55%

CAD Models

Download Phoenix Contact 1729144 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
TE Connectivity282837-4
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity796949-4
Terminal Block; 5.08mm Centerline; Side Wire Entry; 30-12AWG; Black; 4 Position
Phoenix Contact1924321
Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
5.08mm Pitch Beau Eurostyle Low Profile, Two Level Terminal Block, Modular, 4 Circuits
TE Connectivity / AMP796637-4
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1729144 provided by its distributors.

Block, Terminal; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 4; Screw; Solder; 4 kV
Phoenix Contact MKDSN 1.5/4-5.08 PCB Terminal Block, 4-Ch, 5.08mm Pitch, TH, Screw Termination
Conn PC Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 13.5A Cardboard
Terminal Block, Wire To Brd, 4Pos, 16Awg; |Phoenix Contact 1729144
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 1729144 MKDSN1,5/4-5,08 4 Way Screw Terminal Block 13.5A 5.08mm
10A 300V Green 14~30 Direct Insert 5.08mm 1 4 Plugin,P=5.08mm Screw Terminal Blocks ROHS
TERM BLK 4P SIDE ENT 5.08MM PCB / 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: MKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 4 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 13.5 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG