Phoenix Contact 3024478

Terminal Block; Knife Disconnect; Screw Conn; UDMTKB 5-P/P
$ 27.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3024478.

IHS

Datasheet14 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Farnell

Inventory History

3 month trend:
-49.30%

Supply Chain

Country of OriginTurkey
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282834-4
TE Connectivity 282834-4 Fixed Terminal Block 4P Side Entry 2.54mm Shrouded
TE Connectivity284506-4
TE Connectivity 284506-4 Pluggable Terminal Block 4 Positions Male Unshrouded
TE Connectivity282836-4
Connector, Terminal Block; Wire Receptacle; 4 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact3031306
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Phoenix Contact3044542
Through terminal block, screw connection, 0.14-4.0 mm², 4 pole, 24 A, 6 kV, gray, 3044542
Phoenix Contact3209578
Through terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 24 A, 8 kV, gray, 3209578

Descriptions

Descriptions of Phoenix Contact 3024478 provided by its distributors.

Terminal Block; Knife Disconnect; Screw Conn; UDMTKB 5-P/P
DIN Rail Terminal Blocks UDMTKB 5-P/P
Phoenix Contact Messcheidingsklem UDMTKB 5-P/P - 3024478
DIN RAIL TB, KNIFE DISCONNECT, 4P, 12AWG;
UDMTKB5-P/P,, , UDMTKB 5-P/P, , , , 10A
10A, 4mm2, 1 Row(s), 2 Deck(s)
CONN TERM BLK DISCONN 12-24AWG
Buy the Phoenix Contact 3024478 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3024478 is a direct replacement for existing installations.
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw / Current Rating A = 10 / Voltage Rating V = 400 / Number of Levels = 2 / Terminal Block Colour = Grey / Standards Met = EAC / Combustibility Class = UL 94 V-2 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 110 / Series = UDMTKB

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG