Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3209578

Through terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 24 A, 8 kV, gray, 3209578
$ 2.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3209578.

IHS

Datasheet73 pages3 years ago

Phoenix Contact

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+467%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2023-04-18
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact3208197
Through terminal block, push-in connection, 0.14-1.5 mm², 4 pole, 17.5 A, 6 kV, gray, 3208197
Phoenix Contact1990025
Phoenix,PTSA0,5/4-2,5-Z,PCBterminal,Conn PC Terminal Block 4 POS 2.5mm Solder ST Thru-Hole 2A
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 4 Circuits
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
Weidmuller1608570000
Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 25A
TE Connectivity8-1437657-0
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 3209578 provided by its distributors.

Through terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 24 A, 8 kV, gray, 3209578
Terminal block [Phoenix Contact] PT 2,5-QUATTRO Terminal block 4046356329859
FEED-THROUGH TERMINAL BLOCK 24A 800V PUSH-IN CONNECTION 26-12 AWG GRAY PT SERIES
Conn Feed-Through Modular Terminal Block 4 POS Spring Clamp T DIN Rail 24A
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 3209578 Terminal Block 5.2mm 24A Grey
Phoenix,Straight-through terminal block,PT2,5-QUATTRO,Phoenix Straight-through terminal block , PT 2.5-QUATTROseries, single layer, grey, Push-in termination, 24A
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 4, connection method: Push-in connection, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Terminal Block, Din Rail, 4Pos, 12Awg; No. Of Positions:4Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Push In; Rated Current:28A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact PT 2,5-QUATTRO
Buy the Phoenix Contact 3209578 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3209578 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 2,5-QUATTRO
  • PT2,5-QUATTRO