Phoenix Contact 2981732

Relay; 1-channel extension module T-businterface4 N/O contacts1 N/C contact
$ 380.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2981732.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact2981512
Relay; 1-channel extension module T-businterface4 N/O contacts1 N/C contact
Electromechanical Relay 24VDC 303Ohm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
Electromechanical Relay SPST-NO 30A 24VDC 303Ohm Bracket Mount
Power Relay 24VDC Coil Screw Terminal 240VAC 25A 4 Poles Panel Mounting 4PST-NO
Power/Signal Relay, SPST, Momentary, 0.08A (Coil), 24VDC (Coil), 1920mW (Coil), DC Input, AC Output
Relay; E-Mech; SPST-NO; Ctrl-V 24DC; 90A; 277V; PCB Mount; Thru Hole; HE Series

Descriptions

Descriptions of Phoenix Contact 2981732 provided by its distributors.

Relay; 1-channel extension module T-businterface4 N/O contacts1 N/C contact
Safety Relay, SPST, Momentary, 0.094A (Coil), 24VDC (Coil), 2256mW (Coil), 6A (Contact), 250VDC (Contact), DC Input, AC/DC Output, DIN-Rail Mount
RELAY, SAFETY, 4NO, 1NC, 250V, 6A; Coil Voltage: 24VDC; Contact Configuration: 4PST-NO, SPST-NC; Product Range: -; Relay Mounting: DIN Rail; Contact Current: 6A; Relay Terminals: Screw; Contact Voltage AC Nom: 250V; Contact Vol
Single-channel contact extension with TBUS interface, 4 N/O contacts, 1 N/C contact, 1 confirmation current path, the contacts have a release delay (0.3 s - 3 s), Cat. 3 , PL e according to EN ISO 13849, plug-in terminal blocks with screw connection, width: 22.5 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG