Panasonic HE1AN-W-DC24V-Y6

Power Relay SPST-NO 277VAC 24VDC Through Hole Case/Carton
$ 24.97
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HE1AN-W-DC24V-Y6.

IHS

Datasheet6 pages10 years ago

Electro Sonic

Sager Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-0.93%

CAD Models

Download Panasonic HE1AN-W-DC24V-Y6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power/Signal Relay, SPST, Momentary, 0.08A (Coil), 24VDC (Coil), 1920mW (Coil), DC Input, AC Output
Electromechanical Relay 24VDC 303Ohm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
Electromechanical Relay SPST-NO 30A 24VDC 303Ohm Bracket Mount
Electromechanical Relay 24VDC 303Ohm 30A SPST-NO (52.5x34.5x55)mm Bracket General Purpose Relay
TE ConnectivityPRD-3DH0-24
Electromechanical Relay 24VDC 288Ohm 20A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay
TE Connectivity / P&BPRD-3DP4-24
Power Relay 24VDC 50A SPST-NO-DM(63.3x63.5x57.9)mm Screw Mount

Descriptions

Descriptions of Panasonic HE1AN-W-DC24V-Y6 provided by its distributors.

Power Relay SPST-NO 277VAC 24VDC Through Hole Case/Carton
RELAY, E-MECH, SPST-NO, CTRL-V 24DC,90A,277V, PCB MOUNT, THRU HOLE, HE SERIES
Power Relay 24VDC 90A SPST-NO(33mm 38mm 38.8mm) THT
HE Series SPST 24 V 90 A PV Type Solar Inverter General Purpose Power Relay
Relay, 1 Form A (N/O), 24 V (DC), 300 Ω, 90 A, 277 V (AC), monostable, HE1AN-W-DC24V-Y6
RELAY GEN PURPOSE SPST 90A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.08A (Coil), 26.4VDC (Coil), 1920mW (Coil), DC Input, Random, AC Output
RELAY, SPST-NO, 227VAC, 90A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:90A; Product Range:HE-PV Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:490V; Relay Terminals:PC Pin RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE1ANWDC24VY6