Phoenix Contact 2980241

Relay Sockets PLC Terminal Block Screw ST T DIN Rail
$ 11.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2980241.

IHS

Datasheet13 pages5 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+100%

Alternate Parts

Price @ 1000
$ 11.94
$ 14.97
$ 14.97
Stock
13,425
1,399
1,399
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
DIN Rail
DIN Rail
DIN Rail
Contact Plating
-
-
-
Housing Material
-
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 2980241 provided by its distributors.

Relay Sockets PLC Terminal Block Screw ST T DIN Rail
6.2 MM PLC ACTUATOR BASIC TERMINAL BLOCK, PLC SERIES
Phoenix Contact Relaissokkel PLC-BSC- 5DC/ 1/ACT - 2980241
6.2 mm PLC actuator basic terminal blocks with screw connection method, input voltage 5 V DC(without relay or optocoupler)
Relay Socket 5 Pin Socket 1 P DIN Rail Mount
6.2 mm PLC basic terminal block for output functions with screw connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, with load return line connection (BB), 1 N/O contact, input voltage 5 V DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG