Phoenix Contact 2980225

Relay Socket 5 VDC 6.2MM Plc Base Terminal Block Din Rail
$ 14.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2980225.

Farnell

Datasheet5 pages11 years ago

Electro Sonic

TodayComponents

TME

Burklin Elektronik

Inventory History

3 month trend:
-75.41%

Alternate Parts

Price @ 1000
$ 14.97
$ 11.94
$ 11.94
Stock
1,399
13,453
13,453
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
DIN Rail
DIN Rail
DIN Rail
Contact Plating
-
-
-
Housing Material
-
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 2980225 provided by its distributors.

RELAY SOCKET 5 VDC 6.2MM PLC BASE TERMINAL BLOCK DIN RAIL
Module Relay Terminal Block 5V Operating
Relay Sockets & Hardware 6.2MM PLC BASE TERM BLOCK 5VDC
Relay Sockets Screw Terminal DIN Rail 1Pole
6.2 mm PLC basic terminal block with screw connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, 1 changeover contact, input voltage 5 V DC
Phoenix Contact Relaissokkel PLC-BSC- 5DC/21 - 2980225
Relay socket for miniature relay, 2980225

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG