Phoenix Contact 2980021

Modular part; Electromechanical Output Relay; 125 V in; 250 V; 6A out; DIN rail mnt
$ 26.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2980021.

Electro Sonic

Datasheet6 pages10 years ago

TME

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+187%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Phoenix Contact2966197
Relay Module Screw Connection Terminal SPDT
Phoenix Contact2966524
Modular part; Electromechanical Output Relay; 120 V in; 250 V; 6A out; DIN rail mnt
Phoenix Contact2966171
Electromechanical Relay 24VDC 2.67KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
Weidmuller9454910000
Electromechanical Relay 24VDC 24VAC 6A SPDT( (77mm 6mm 77mm)) DIN Rail General Purpose Relay
Weidmuller8596060000
Electromechanical Relay 24VDC 3.64KOhm 6A SPDT( (94mm 6.1mm 93mm)) DIN Rail Coupling Relay
PanasonicAPE30118
Slim Power Relay, 1 Form C, 6A 250VAC, Silver Alloy Contact

Descriptions

Descriptions of Phoenix Contact 2980021 provided by its distributors.

Modular part; Electromechanical Output Relay; 125 V in; 250 V; 6A out; DIN rail mnt
PLC-INTERFACE W/ SWITCH, OUTPUT RELAY, 125 V, 250 V, 6A, DINNS 35/7, 5, PLC-RSC
PLC-RSC-125DC/21,,Phoenix Contact , PLC-RSC-125DC/21, , DIN
Relay Module Screw Connection Terminal SPDT
RELAY GEN PURPOSE SPDT 6A 125V
POWER RELAY, SPDT, 125VDC, 6A, DIN RAIL;
PHOENIX RLY 125VDC SPDTPLC-RSC 125DC/21
PLC-INTERFACE, consisting of basic terminal block PLC-BSC.../21 with screw connection and plug-in miniature relay with power contact, for assembly on DIN rail NS 35/7,5, 1 changeover contact, input voltage 125 V DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG