Phoenix Contact 2967675

Modular Terminal Block, 2 Row(s), 3 Deck(s)
$ 42.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2967675.

IHS

Datasheet17 pages5 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact2912329
Modular part; Electromechanical Output Relay; 230V in; 250V; 10A out; DIN rail mnt
Phoenix Contact2967662
Relay; E-Mech; PLC; SPDT; Cur-Rtg 10A; Ctrl-V 120/110AC/DC; Vol-Rtg 250AC/DC; Screw
Omron Automation G2R-1-SN AC230(S) Power Relay, SPDT, 230 VAC, Plug-In, G2R Series
PanasonicHC1-H-AC240V
Power/Signal Relay, SPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount
Power Relay, Miniature, SPDT, 12 VDC, 10 A, G5Q Series, Through Hole, Non Latching
Power Relay 24VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT

Descriptions

Descriptions of Phoenix Contact 2967675 provided by its distributors.

Modular Terminal Block, 2 Row(s), 3 Deck(s)
Modular part; Electromechanical Output Relay; 230V in; 250V; 10A out; DIN rail mnt
Terminal Relay 4.5mA 230VAC/VDC - PLC-RSC-230UC/21HC
PLC-INTERFACE W/ SWITCH, OUTPUT RELAY, 230V, 250V, 10A, DIN NS 35/7,5, PLC-RSC
PLC-RSC-230UC/21HC,,Phoenix Contact , PLC-RSC-230UC/21HC, , DIN
Electromechanical Relay SPDT 10A 220VDC 230VAC DIN Rail
RELAY GEN PURPOSE SPDT 10A 230V
2967675 Phoenix Contact Switching relay
PLC-INTERFACE, consisting of PLC-BSC.../21 HC basic terminal block with screw connection and plug-in miniature relay for high continuous current, for mounting on DIN rail NS 35/7,5, limiting continuous current up to 10 A, 1 changeover contact, input voltage 230 V AC/220 V DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG