Phoenix Contact 2967662

Relay; E-Mech; PLC; SPDT; Cur-Rtg 10A; Ctrl-V 120/110AC/DC; Vol-Rtg 250AC/DC; Screw
$ 34.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2967662.

IHS

Datasheet17 pages5 years ago

Electro Sonic

TodayComponents

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+122%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPDT 10A 110VDC 22.9KOhm Through Hole
RELAY GEN PURPOSE SPDT 10A 110V
Power Relay 110VDC 20(NO)/10(NC)DC/20(NO)/10(NC)AAC SPDT(32.1x27.7x20.1)mm THT
Phoenix Contact2961202
Relay; E-Mech; Power; DPDT; Cur-Rtg 8A; Ctrl-V 110VDC; Vol-Rtg 250AC/DC; PCB Mnt; 8 Pin
TE Connectivity1-1393239-6
Power Relay 110VDC 12A SPDT(29mm 12.7mm 15.7mm) THT

Descriptions

Descriptions of Phoenix Contact 2967662 provided by its distributors.

Relay; E-Mech; PLC; SPDT; Cur-Rtg 10A; Ctrl-V 120/110AC/DC; Vol-Rtg 250AC/DC; Screw
Phoenix Contact Interface Relay and Base; PLC-RSC-120UC/21HC; Output - High Continuous Current; 10A; SPDT; 120VAC/DC IN; DIN Rail Mount; Screw Connection
PLC-INTERFACE, consisting of PLC-BSC.../21 HC basic terminal block with screw connection and plug-in miniature relay for high continuous current, for mounting on DIN rail NS 35/7,5, limiting continuous current up to 10 A, 1 changeover contact, input voltage 120 V AC/110 V DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG