Phoenix Contact 2943767

Phoenix Contact Meervoudig relaismoduul EMUG 45- 4REL/KSR-G 24/21 - 2943767
$ 237.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2943767.

Electro Sonic

Datasheet4 pages10 years ago

Farnell

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Phoenix Contact2942153
Electromechanical Relay 24VDC 1.143KOhm 6A SPDT(10.6x75x75)mm DIN Rail Module Relay
Phoenix Contact2951885
RELAY; General Purpose with Socket; SPDT; 24VAC/DC; EMG 22-REL/KSR- 24/21
Phoenix Contact2949787
Electromechanical Relay SPDT 5A 24VDC 1.143KOhm DIN Rail
Power Relay 24VDC 5(NO)/3(NC)A SPDT(20.3x10.3x15.8)mm THT
Power Relay 24VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
TE Connectivity6-1415001-1
Relay, 4PDT, 24VDC, PCB Mount, PT Series | TE Connectivity PT570L24

Descriptions

Descriptions of Phoenix Contact 2943767 provided by its distributors.

Phoenix Contact Meervoudig relaismoduul EMUG 45- 4REL/KSR-G 24/21 - 2943767
SPDT DIN Rail Interface Relay Module Screw; 8A
EMUG45-4REL/KSR-G24/21,, DIN 60mm*45mm*79mm
MULTICHANNEL WITH 4 SOLDERED IN 250VACDC 8A 1PDT MINI RELAYS 24VDC INPUT RAIL MTD GREEN PLASTIC HOUSING 45MM PITCH
POWER RELAY, SPDT, 24VDC, 6A, DIN RAIL;
Relay module, multi-channel with 4 soldered-in miniature switching relays for DC voltage each with LED display and 1 changeover contact, contact for medium to large loads, 24 V DC input voltage

Images

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG