Phoenix Contact 2941183

Relay, 1 Form A (n/o), 5 V (DC), 5 V (AC), 5 A, 125 V (DC), 250 V (AC), Monostable, 2941183
$ 87.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2941183.

Electro Sonic

Datasheet5 pages10 years ago

TME

Burklin Elektronik

Farnell

MRO Stop

Inventory History

3 month trend:
-14.78%

Supply Chain

Country of OriginMainland China
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

RELAY;E-MECH;POWER;SPST-NO;CUR-RTG 3A;CTRL-V 5DC;VOL-RTG 250/30AC/DC;PCB MNT
Phoenix Contact2941170
Relay, 1 Form A (N/O), 5 V (DC), 5 V (AC), 5 A, 125 V (DC), 250 V (AC), monostable, 2941170
PCB POWER RELAY, G5NB SERIES, SPST-NO, GENERAL PURPOSE, STD, 3A, 5VDC
Electromechanical Relay SPST-NO 3A 5VDC 125Ohm Through Hole
PanasonicJK1AF-5V
Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output
PanasonicJK1A-5V
Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output

Descriptions

Descriptions of Phoenix Contact 2941183 provided by its distributors.

Relay, 1 Form A (N/O), 5 V (DC), 5 V (AC), 5 A, 125 V (DC), 250 V (AC), monostable, 2941183
Electromechanical Relay 5VDC 5VAC 3A SPST-NO(6.2x80x80)mm DIN Rail Miniature Relay
Terminal Block; Relay; 23 mA; 5 V; 24-14 AWG; 6.2 W x 80 H x 56 D mm
Phoenix Contact Relaismoduul DEK-REL- 5/I/1 - 2941183
Terminal Relay 3A 5VAC/DC - DEK-REL-5/I/1
RELAY GENERAL PURPOSE SPST 3A 5V
WITH SOLDERED IN 5VACDC 1NO MINI RELAY 24-14AWG GOLD PLATED CONTACTS RAIL MTD GREEN PLASTIC HOUSING 6.2MM PITCH
Industrial Relays 5V AC/DC N/O
DEK-REL-5/I/1, DIN, 56m*6.2mm*80mm
POWER RELAY, AC/DC, 3A, 250V, SPST-NO;
Relay terminal block, with soldered-in miniature relays, contact (AgNi+Au): small to medium loads, 1 N/O contact, input voltage 5 V AC/DC, for assembly on NS 35/7.5, terminal width 6.2 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG