Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JK1A-5V

Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC...
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JK1A-5V.

IHS

Datasheet3 pages22 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-17
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2008-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 4 weeks ago)

Related Parts

PCB POWER RELAY, G5NB SERIES, SPST-NO, GENERAL PURPOSE, STD, 3A, 5VDC
Relay, Spst-No, 125Vac, 30Vdc, 3A; |Omron Electronic Components G5NB1A4 DC5
PanasonicJK1AF-5V
Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output
TE Connectivity1721081-9
Power Relay, Spst-No, 5Vdc, 3A; |Oeg Te Connectivity 1721081-9.
PanasonicJK1AF-6V
Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 6VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output
RELAY;E-MECH;POWER;SPST-NO;CUR-RTG 3A;CTRL-V 5DC;VOL-RTG 250/30AC/DC;PCB MNT

Descriptions

Descriptions of Panasonic JK1A-5V provided by its distributors.

Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output
RELAY GENERAL PURPOSE SPST 3A 5V
Power Relay, 3A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JK1A5V