Phoenix Contact 2900290

Modular Part; Electromechanical Output Relay; 12 V in; 250 V; 6A out; DIN rail mount
$ 28.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900290.

Electro Sonic

Datasheet13 pages6 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-53.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Phoenix Contact2967617
Modular Terminal Block, 2 Row(s), 3 Deck(s)
PanasonicALQ112
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 12 VDC, 10 A
PanasonicJS1-12V-F
JS Series 10 A SPDT 12 V Through Hole General Purpose Power Relay
Power Relay 12VDC 10A SPDT(22.5x16.5x19)mm THT
Power Relay, Miniature, SPDT, 12 VDC, 10 A, G5Q Series, Through Hole, Non Latching
G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 12VDC Through Hole Tray

Descriptions

Descriptions of Phoenix Contact 2900290 provided by its distributors.

Modular Part; Electromechanical Output Relay; 12 V in; 250 V; 6A out; DIN rail mount
PLC-RPT-12DC/21HC,,Phoenix Contact , PLC-RPT- 12DC/21HC, 12V , , DIN
12V AgNi 10A SPDT (1 Form C) - Power Relays ROHS
DIN Rail, General Purpose Relay, 10 A, Push-in
Relay Module Push-In Connection Terminal SPDT
RELAY GEN PURPOSE SPDT 10A 12V
POWER RELAY, SPDT, 12VDC, 10A, DIN RAIL;
PLC-INTERFACE for high continuous currents, consisting of PLC-BPT.../21 HC basic terminal block with Push-in connection and plug-in miniature relay, for mounting on DIN rail NS 35/7,5, limiting continuous current up to 10 A, 1 changeover contact, input voltage 12 V DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG