Phoenix Contact 2967617

Modular Terminal Block, 2 Row(s), 3 Deck(s)
$ 36.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2967617.

IHS

Datasheet16 pages5 years ago

JRH Electronics

TodayComponents

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay, Miniature, SPDT, 12 VDC, 10 A, G5Q Series, Through Hole, Non Latching
Power Relay 12VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
Power Relay 12VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3mm 10.3mm 15.8mm) THT
PanasonicALQ112
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 12 VDC, 10 A
PanasonicJS1-12V-F
JS Series 10 A SPDT 12 V Through Hole General Purpose Power Relay
PanasonicJS1F-F-12V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant

Descriptions

Descriptions of Phoenix Contact 2967617 provided by its distributors.

Modular Terminal Block, 2 Row(s), 3 Deck(s)
PLC-RSC-12DC/21HC,,Phoenix Contact , PLC-RSC- 12DC/21HC, , DIN
PLC-INTERFACE W/ SWITCH, OUTPUT RELAY, 12V, 250V, 10A, DINNS 35/7, 5, PLC-RSC
Industrial Relays PLC-RSC-12DC/21 HC RELAY PN 651-2961309
RELAY GEN PURPOSE SPDT 10A 12V
POWER RELAY, SPDT, 12VDC, 10A, DIN RAIL;
PLC-RSC Relay Modules, SPDT, 10 A at 12 VDC PLC-INTERFACE, consisting of PLC-BSC.../21 HC basic terminal block with screw connection and plug-in miniature relay for a high continuous current, for mounting on DIN rail NS 35/7,5, limiting continuous current up to 10 A, 1 PDT, input voltage 12 V DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG