Panasonic JS1-12V-F

JS Series 10 A SPDT 12 V Through Hole General Purpose Power Relay
$ 1.23
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JS1-12V-F.

Upverter

Datasheet8 pages7 years ago

IHS

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic JS1-12V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 2.78
$ 2.78
Stock
555,965
171,781
171,781
Authorized Distributors
6
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
10 A
10 A
10 A
Coil Voltage (DC)
8.4 V
8.4 V
8.4 V
Coil Voltage (AC)
-
-
-
Coil Current
30 mA
30 mA
30 mA
Max Voltage Rating (AC)
250 V
250 V
250 V
Coil Resistance
400 Ω
400 Ω
400 Ω
Coil Power
360 mW
360 mW
360 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-08-30
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

PanasonicJS1F-12V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resisant
TE ConnectivityORWH-SH-112H3F000
Power Relay 12VDC 15A SPDT(19x15.5x15.8)mm THT
Power Relay, Miniature, SPDT, 12 VDC, 10 A, G5Q Series, Through Hole, Non Latching
Power Relay 12VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 12VDC Through Hole Tray
PanasonicALQ112
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 12 VDC, 10 A

Descriptions

Descriptions of Panasonic JS1-12V-F provided by its distributors.

JS Series 10 A SPDT 12 V Through Hole General Purpose Power Relay
Power Relay 12VDC 5DC/10AAC SPDT(22mm 16mm 16.4mm) THT
Panasonic Power relay, 12V dc_coil_voltage, switching current5A, SPDT
12V AgSnO2 10A SPDT (1 Form C) Plugin,16x22mm Power Relays ROHS
Electromechanical Relay Single Pole Double Throw 5 Amps Dc/10 Amps Ac 12 Volt 400Ohm Through Hole
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
12VDC SPDT Electromechanical Relay, 10A, 250VAC/100VDC
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:JS Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Solder RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS1-12V-F.
  • JS112VF