Phoenix Contact 2896238

Installation Component Housing, Filler Plug 53.6, Width 53.6 mm, Color Light Gray (7035), Polyamide
$ 4.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2896238.

IHS

Datasheet4 pages5 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.37%

Supply Chain

Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Bud IndustriesPN-1320
ENCLOSURE, POLYCARBONATE, UL94HB, 2.56 X 2.28 X 1.38IN, NEMA14, PN SERIES
Bud IndustriesPN-1320-MB
Enclosure 2.56 in. H x 2.28 in. W x 1.38 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
Bud IndustriesPN-1320-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 2.56 X 2.28 X 1.38IN, PN SERIES
HammondMF0040
MOUNTING KIT; Accessory Type:Mounting Kit; For Use With:Enclosures; SVHC:No SVHC (19-Dec-2012)
Universal housing PC 130x80x35mm
SerpacWM032C,GY
BOX PLSTC GRAY/CLR 4.38"LX3.25"W

Descriptions

Descriptions of Phoenix Contact 2896238 provided by its distributors.

Installation Component Housing, Filler Plug 53.6, Width 53.6 mm, Color Light Gray (7035), Polyamide
Filler Plug Manufacturer Article n°: BC 53,6 BS U22 KMGY Series: BC Colour: Light Grey Material: Polyamide Mounting: DIN Rail / Wall Mounting
KEYING TAB, 53.6MM, POLYAMIDE, GREY; Accessory Type:Keying Tab; For Use With:Electronic Component Housings; Product Range:BC Series; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
DIN rail housing for use in distribution boards in accordance with DIN 43880, Filler plug for unoccupied terminal points (U22), width: 53.6 mm, height: 29.78 mm, depth: 22.35 mm, color: light grey (7035)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG