Fibox PC 100/35 LT

Universal housing PC 130x80x35mm
$ 19.819
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox PC 100/35 LT.

TME

Datasheet40 pages5 years ago
Datasheet10 pages8 years ago
Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
-37.21%

Related Parts

Bud IndustriesPN-1320
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesPN-1320-MB
Enclosure 2.56 in. H x 2.28 in. W x 1.38 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
Bud IndustriesPN-1320-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 2.56 X 2.28 X 1.38IN, PN SERIES
Serpac032C,BK
TWO PIECE ABS ENCLOSURE- CLEAR/BLACK
Hammond1554B2GYCL
Ral7035 Grey Polycarbonate Plastic Watertight Enclosure Clear Lid 2.6 x 2.6 x 1.6 Inch Clear
Hammond1554B2GY
Ral7035 Grey Polycarbonate Plastic Watertight Enclosure 2.6 x 2.6 x 1.6 Inch Light Gray

Descriptions

Descriptions of Fibox PC 100/35 LT provided by its distributors.

Universal housing PC 130x80x35mm
BOX PLAS LGT GRY 3.15"L X 1.38"W
Enclosure, Din Rail, Polycarbonate, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:130Mm; Anchura Externa - Métrico:79Mm; Profundidad Externa - Métrico:36Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66, Ip67 |Fibox PC 100/35 LT

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC100/35 LT
  • PC100/35LT