Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond MF0040

MOUNTING KIT; Accessory Type: Mounting Kit; For Use With: Enclosures; SVHC: No SVHC (19-Dec-2012)
$ 2.329
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond MF0040.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet3 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2026-08-06

Related Parts

Bud IndustriesPN-1320
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesPN-1320-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 2.56 X 2.28 X 1.38IN, PN SERIES
Bud IndustriesPN-1320-MB
Enclosure 2.56 in. H x 2.28 in. W x 1.38 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
HammondRP1020
Hammond RP1020 Watertight Enclosure 65x60x40mm Polycarbonate Off White
Altech127-455
Altech 127-455 Enclosure, Polycarbonate, Gray, Metric Knockouts, 1.97" x 2.05", TK Series
SerpacWM032C,GY
BOX PLSTC GRAY/CLR 4.38"LX3.25"W

Descriptions

Descriptions of Hammond MF0040 provided by its distributors.

MOUNTING KIT; Accessory Type:Mounting Kit; For Use With:Enclosures; SVHC:No SVHC (19-Dec-2012)
Hardware Polycarbonate Mounting Feet For RP Series Cross Shape
hardware- polycarbonate mounting feet for RP series MOUNTING FEET FOR RP SERIES Hammond PN MF0040 : UPC [623980179117] Color: Light Gray

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF0040.